


RQ3L090GNTB | |
|---|---|
DigiKey Part Number | RQ3L090GNTBTR-ND - Tape & Reel (TR) RQ3L090GNTBCT-ND - Cut Tape (CT) RQ3L090GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L090GNTB |
Description | MOSFET N-CH 60V 9A/30A 8HSMT |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Ta), 30A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.9mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.8.25600 | kr.82.56 |
| 100 | kr.5.57890 | kr.557.89 |
| 500 | kr.4.43238 | kr.2,216.19 |
| 1.000 | kr.4.17139 | kr.4,171.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.40800 | kr.10,224.00 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

