Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR10BGE40ATL

DigiKey Part Number
846-RBR10BGE40ATLTR-ND - Tape & Reel (TR)
846-RBR10BGE40ATLCT-ND - Cut Tape (CT)
846-RBR10BGE40ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR10BGE40ATL
Description
DIODE ARR SCHOTT 40V 10A TO252GE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Manufacturer
Rohm Semiconductor
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
120 µA @ 40 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-252GE
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.10000kr.14.10
10kr.9.02500kr.90.25
100kr.6.10170kr.610.17
500kr.4.85006kr.2,425.03
1.000kr.4.44764kr.4,447.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.01212kr.10,030.30
5.000kr.3.74308kr.18,715.40
7.500kr.3.60606kr.27,045.45
12.500kr.3.46140kr.43,267.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.10000
Unit Price with VAT:kr.17.62500