
RB511VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB511VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB511VM-40TE-17CT-ND - Cut Tape (CT) 846-RB511VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB511VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.17400 | kr.11.74 |
| 100 | kr.0.66440 | kr.66.44 |
| 500 | kr.0.45046 | kr.225.23 |
| 1.000 | kr.0.39751 | kr.397.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30618 | kr.918.54 |
| 6.000 | kr.0.26445 | kr.1,586.70 |
| 9.000 | kr.0.23278 | kr.2,095.02 |
| 15.000 | kr.0.22127 | kr.3,319.05 |
| 21.000 | kr.0.22044 | kr.4,629.24 |
| 30.000 | kr.0.20959 | kr.6,287.70 |
| 75.000 | kr.0.20784 | kr.15,588.00 |
| 150.000 | kr.0.19598 | kr.29,397.00 |
| 300.000 | kr.0.19404 | kr.58,212.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

