
RB162MM-60TFTR | |
|---|---|
DigiKey Part Number | RB162MM-60TFTR-ND - Tape & Reel (TR) RB162MM-60TFCT-ND - Cut Tape (CT) RB162MM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162MM-60TFTR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB162MM-60TFTR Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.30800 | kr.23.08 |
| 100 | kr.1.46960 | kr.146.96 |
| 500 | kr.1.10646 | kr.553.23 |
| 1.000 | kr.0.98910 | kr.989.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83982 | kr.2,519.46 |
| 6.000 | kr.0.76456 | kr.4,587.36 |
| 9.000 | kr.0.72620 | kr.6,535.80 |
| 15.000 | kr.0.68308 | kr.10,246.20 |
| 21.000 | kr.0.65755 | kr.13,808.55 |
| 30.000 | kr.0.63273 | kr.18,981.90 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


