
RB085T-60NZC9 | |
|---|---|
DigiKey Part Number | 846-RB085T-60NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB085T-60NZC9 |
Description | DIODE ARR SCHOTT 60V 10A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.41000 | kr.16.41 |
| 50 | kr.8.00740 | kr.400.37 |
| 100 | kr.7.18880 | kr.718.88 |
| 500 | kr.5.75310 | kr.2,876.55 |
| 1.000 | kr.5.29152 | kr.5,291.52 |
| 2.000 | kr.4.90343 | kr.9,806.86 |
| 5.000 | kr.4.48367 | kr.22,418.35 |
| 10.000 | kr.4.25464 | kr.42,546.40 |
| Unit Price without VAT: | kr.16.41000 |
|---|---|
| Unit Price with VAT: | kr.20.51250 |

