Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNR34J5ABJ223 | |
|---|---|
DigiKey Part Number | MNR34223TR-ND - Tape & Reel (TR) MNR34223CT-ND - Cut Tape (CT) MNR34223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR34J5ABJ223 |
Description | RES ARRAY 4 RES 22K OHM 2012 |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR34J5ABJ223 Models |
Category | Power Per Element 125mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.205" L x 0.122" W (5.20mm x 3.10mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF324DJT22K0 | Stackpole Electronics Inc | 0 | RAVF324DJT22K0-ND | kr.0.40989 | Parametric Equivalent |
| RAVS324DJT22K0 | Stackpole Electronics Inc | 0 | 738-RAVS324DJT22K0-ND | kr.0.54868 | Parametric Equivalent |
| YC324-JK-0722KL | YAGEO | 703 | 13-YC324-JK-0722KLCT-ND | kr.1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21546 | kr.861.84 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |





