MCR18ERTJ515 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14178
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.520
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12.705
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 5.000
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 33.892
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 5.005
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 47.059
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 13.700
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 14.966
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05377
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14516
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05025
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05025
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ515

DigiKey Part Number
RHM5.1MCKTR-ND - Tape & Reel (TR)
RHM5.1MCKCT-ND - Cut Tape (CT)
RHM5.1MCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ515
Description
RES SMD 5.1M OHM 5% 1/4W 1206
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02863kr.143.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000