Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTF2612 | |
|---|---|
DigiKey Part Number | RHM26.1KCHTR-ND - Tape & Reel (TR) RHM26.1KCHCT-ND - Cut Tape (CT) RHM26.1KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF2612 |
Description | RES SMD 26.1K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF2612 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-2612ELF | Bourns Inc. | 5.195 | 118-CR0805-FX-2612ELFCT-ND | kr.0.64000 | Direct |
| CRCW080526K1FKEA | Vishay Dale | 32.038 | 541-26.1KCCT-ND | kr.0.64000 | Direct |
| CRCW080526K1FKEAC | Vishay Dale | 0 | CRCW080526K1FKEAC-ND | kr.0.04422 | Direct |
| CRCW080526K1FKEBC | Vishay Dale | 0 | CRCW080526K1FKEBC-ND | kr.0.04422 | Direct |
| ERJ-6ENF2612V | Panasonic Industry | 135.226 | P26.1KCCT-ND | kr.0.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02179 | kr.108.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 50 | kr.0.06540 | kr.3.27 |
| 100 | kr.0.05450 | kr.5.45 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |









