MCR10ERTF2612 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.195
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 32.038
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Direct


Panasonic Industry
In Stock: 135.226
Unit Price: kr.0.77000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Direct


YAGEO
In Stock: 38.277
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 34.321
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20847
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.34183
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12092
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09299
Datasheet
26.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF2612

DigiKey Part Number
RHM26.1KCHTR-ND - Tape & Reel (TR)
RHM26.1KCHCT-ND - Cut Tape (CT)
RHM26.1KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF2612
Description
RES SMD 26.1K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
26.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF2612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-2612ELFBourns Inc.5.195118-CR0805-FX-2612ELFCT-NDkr.0.64000Direct
CRCW080526K1FKEAVishay Dale32.038541-26.1KCCT-NDkr.0.64000Direct
CRCW080526K1FKEACVishay Dale0CRCW080526K1FKEAC-NDkr.0.04422Direct
CRCW080526K1FKEBCVishay Dale0CRCW080526K1FKEBC-NDkr.0.04422Direct
ERJ-6ENF2612VPanasonic Industry135.226P26.1KCCT-NDkr.0.77000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02179kr.108.95
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
50kr.0.06540kr.3.27
100kr.0.05450kr.5.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000