Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF78R7

DigiKey Part Number
RHM78.7CFTR-ND - Tape & Reel (TR)
RHM78.7CFCT-ND - Cut Tape (CT)
RHM78.7CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF78R7
Description
RES SMD 78.7 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF78R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.694
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01292kr.64.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10200kr.1.02
25kr.0.07160kr.1.79
50kr.0.05500kr.2.75
100kr.0.04420kr.4.42
250kr.0.03304kr.8.26
500kr.0.02700kr.13.50
1.000kr.0.02234kr.22.34
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07000kr.0.70
50kr.0.04220kr.2.11
100kr.0.03390kr.3.39
500kr.0.02202kr.11.01
1.000kr.0.01850kr.18.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000