
MCR03ERTF1581 | |
|---|---|
DigiKey Part Number | RHM1.58KCFTR-ND - Tape & Reel (TR) RHM1.58KCFCT-ND - Cut Tape (CT) RHM1.58KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1581 |
Description | RES SMD 1.58K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF1581 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-071K58L | YAGEO | 8.570 | 13-AC0603FR-071K58LCT-ND | kr.0.64000 | Similar |
| CR0603-FX-1581ELF | Bourns Inc. | 26.010 | CR0603-FX-1581ELFCT-ND | kr.0.64000 | Similar |
| CRCW06031K58FKEA | Vishay Dale | 12.610 | 541-1.58KHCT-ND | kr.0.64000 | Similar |
| CRCW06031K58FKTA | Vishay Dale | 2.758 | 541-CRCW06031K58FKTACT-ND | kr.1.03000 | Similar |
| ERJ-3EKF1581V | Panasonic Industry | 14.029 | P1.58KHCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01294 | kr.64.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10300 | kr.1.03 |
| 25 | kr.0.07160 | kr.1.79 |
| 50 | kr.0.05520 | kr.2.76 |
| 100 | kr.0.04420 | kr.4.42 |
| 250 | kr.0.03308 | kr.8.27 |
| 500 | kr.0.02706 | kr.13.53 |
| 1.000 | kr.0.02237 | kr.22.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07100 | kr.0.71 |
| 50 | kr.0.04240 | kr.2.12 |
| 100 | kr.0.03400 | kr.3.40 |
| 500 | kr.0.02206 | kr.11.03 |
| 1.000 | kr.0.01852 | kr.18.52 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

