MCR01MRTF1500 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.02582
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3.352
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.436
Unit Price: kr.0.90000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 158.625
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 16.243
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8.163
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19.319
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02574
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.594
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 15.747
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 54.752
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48.074
Unit Price: kr.0.64000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF1500

DigiKey Part Number
RHM150CDTR-ND - Tape & Reel (TR)
RHM150CDCT-ND - Cut Tape (CT)
RHM150CDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF1500
Description
RES SMD 150 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01398kr.139.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000