KTR25JZPF13R0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 229.507
Unit Price: kr.1.79000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.96000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPF13R0

DigiKey Part Number
RHM1060TR-ND - Tape & Reel (TR)
RHM1060CT-ND - Cut Tape (CT)
RHM1060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPF13R0
Description
RES SMD 13 OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPF13R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.13300kr.11.33
25kr.0.92400kr.23.10
50kr.0.92280kr.46.14
100kr.0.73540kr.73.54
250kr.0.66688kr.166.72
500kr.0.51494kr.257.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42234kr.1,689.36
8.000kr.0.40540kr.3,243.20
12.000kr.0.39027kr.4,683.24
20.000kr.0.38826kr.7,765.20
28.000kr.0.36390kr.10,189.20
40.000kr.0.36277kr.14,510.80
48.000kr.0.35233kr.16,911.84
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750