Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

KTR10EZPF4223 | |
|---|---|
DigiKey Part Number | RHM422KAHTR-ND - Tape & Reel (TR) RHM422KAHCT-ND - Cut Tape (CT) RHM422KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF4223 |
Description | RES SMD 422K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF4223 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF4223V | Panasonic Industry | 176.448 | P422KCCT-ND | kr.0.77000 | Direct |
| CRCW0805422KFKEA | Vishay Dale | 25.945 | 541-422KCCT-ND | kr.0.64000 | Upgrade |
| CRCW0805422KFKEB | Vishay Dale | 0 | CRCW0805422KFKEB-ND | kr.0.04791 | Upgrade |
| CRCW0805422KFKTA | Vishay Dale | 0 | CRCW0805422KFKTA-ND | kr.0.13864 | Upgrade |
| CRCW0805422KFKTB | Vishay Dale | 0 | CRCW0805422KFKTB-ND | kr.0.12676 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20089 | kr.1,004.45 |
| Unit Price without VAT: | kr.0.20089 |
|---|---|
| Unit Price with VAT: | kr.0.25111 |









