574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1100

DigiKey Part Number
RHM110AHTR-ND - Tape & Reel (TR)
RHM110AHCT-ND - Cut Tape (CT)
RHM110AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1100
Description
RES SMD 110 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.62700kr.6.27
25kr.0.49680kr.12.42
50kr.0.42240kr.21.12
100kr.0.36350kr.36.35
250kr.0.30440kr.76.10
500kr.0.27212kr.136.06
1.000kr.0.24352kr.243.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20058kr.1,002.90
10.000kr.0.18372kr.1,837.20
15.000kr.0.17610kr.2,641.50
25.000kr.0.16841kr.4,210.25
35.000kr.0.16782kr.5,873.70
50.000kr.0.16723kr.8,361.50
60.000kr.0.16637kr.9,982.20
120.000kr.0.16086kr.19,303.20
125.000kr.0.16058kr.20,072.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500