140 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF1403

DigiKey Part Number
RHM140KAYTR-ND - Tape & Reel (TR)
RHM140KAYCT-ND - Cut Tape (CT)
RHM140KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF1403
Description
RES SMD 140K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF1403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603140KFKEAVishay Dale8.734541-140KHCT-NDkr.0.64000Direct
ERJ-3EKF1403VPanasonic Industry102.167P140KHCT-NDkr.0.64000Direct
RMCF0603FT140KStackpole Electronics Inc44.989RMCF0603FT140KCT-NDkr.0.64000Direct
AC0603FR-07140KLYAGEO16613-AC0603FR-07140KLCT-NDkr.0.64000Similar
CR0603-FX-1403ELFBourns Inc.34.306CR0603-FX-1403ELFCT-NDkr.0.64000Similar
In-Stock: 785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.53800kr.5.38
25kr.0.42040kr.10.51
50kr.0.35380kr.17.69
100kr.0.30130kr.30.13
250kr.0.24948kr.62.37
500kr.0.21948kr.109.74
1.000kr.0.19589kr.195.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15816kr.790.80
10.000kr.0.14719kr.1,471.90
15.000kr.0.14184kr.2,127.60
25.000kr.0.13605kr.3,401.25
35.000kr.0.13273kr.4,645.55
50.000kr.0.12960kr.6,480.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250