DTC114WKAT146 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4.035
Unit Price: kr.1.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 435.298
Unit Price: kr.1.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.030
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: kr.0.90000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 234
Unit Price: kr.2.00000

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.32998
Datasheet
DTA115TKAT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114WKAT146

DigiKey Part Number
DTC114WKAT146TR-ND - Tape & Reel (TR)
DTC114WKAT146CT-ND - Cut Tape (CT)
DTC114WKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114WKAT146
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC114WKAT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
24 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32998kr.989.94
6.000kr.0.29588kr.1,775.28
9.000kr.0.27848kr.2,506.32
15.000kr.0.25892kr.3,883.80
21.000kr.0.24732kr.5,193.72
30.000kr.0.23604kr.7,081.20
75.000kr.0.21128kr.15,846.00
150.000kr.0.19598kr.29,397.00
300.000kr.0.18544kr.55,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250