Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

DTA123JU3HZGT106 | |
|---|---|
DigiKey Part Number | DTA123JU3HZGT106TR-ND - Tape & Reel (TR) DTA123JU3HZGT106CT-ND - Cut Tape (CT) DTA123JU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123JU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.70890 | kr.70.89 |
| 500 | kr.0.52246 | kr.261.23 |
| 1.000 | kr.0.46208 | kr.462.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38502 | kr.1,155.06 |
| 6.000 | kr.0.34614 | kr.2,076.84 |
| 9.000 | kr.0.32631 | kr.2,936.79 |
| 15.000 | kr.0.30400 | kr.4,560.00 |
| 21.000 | kr.0.29078 | kr.6,106.38 |
| 30.000 | kr.0.27793 | kr.8,337.90 |
| 75.000 | kr.0.24972 | kr.18,729.00 |
| 150.000 | kr.0.23228 | kr.34,842.00 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |






