Zener Diode 30 V 250 mW ±6.67% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C30VLYT116

DigiKey Part Number
846-BZX84C30VLYT116TR-ND - Tape & Reel (TR)
846-BZX84C30VLYT116CT-ND - Cut Tape (CT)
846-BZX84C30VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C30VLYT116
Description
DIODE ZENER 30V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±6.67% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.67%
Supplier Device Package
SOT-23
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B30VLFHT116Rohm Semiconductor2.313BZX84B30VLFHT116CT-NDkr.0.17000Parametric Equivalent
BZX84B30VLYFHT116Rohm Semiconductor1.753846-BZX84B30VLYFHT116CT-NDkr.0.30000Parametric Equivalent
BZX84B30VLYT116Rohm Semiconductor2.361846-BZX84B30VLYT116CT-NDkr.0.26000Parametric Equivalent
BZX84C30VLT116Rohm Semiconductor1.400846-BZX84C30VLT116CT-NDkr.0.15000Parametric Equivalent
BZX84C30VLYFHT116Rohm Semiconductor2.910846-BZX84C30VLYFHT116CT-NDkr.0.28000Parametric Equivalent
In-Stock: 2.721
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.28200kr.12.82
100kr.0.80060kr.80.06
500kr.0.59088kr.295.44
1.000kr.0.52286kr.522.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40400kr.1,212.00
6.000kr.0.36353kr.2,181.18
9.000kr.0.34290kr.3,086.10
15.000kr.0.31969kr.4,795.35
21.000kr.0.30594kr.6,424.74
30.000kr.0.29614kr.8,884.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000