
BR93A76RFVT-WME2 | |
|---|---|
DigiKey Part Number | BR93A76RFVT-WME2TR-ND - Tape & Reel (TR) BR93A76RFVT-WME2CT-ND - Cut Tape (CT) BR93A76RFVT-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A76RFVT-WME2 |
Description | IC EEPROM 8KBIT SPI 2MHZ 8TSSOPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.4.81900 | kr.48.19 |
| 25 | kr.4.68480 | kr.117.12 |
| 50 | kr.4.58500 | kr.229.25 |
| 100 | kr.4.48260 | kr.448.26 |
| 250 | kr.4.34764 | kr.1,086.91 |
| 500 | kr.4.24550 | kr.2,122.75 |
| 1.000 | kr.4.14355 | kr.4,143.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85602 | kr.5,568.06 |
| 6.000 | kr.1.81054 | kr.10,863.24 |
| 9.000 | kr.1.78415 | kr.16,057.35 |
| 15.000 | kr.1.75116 | kr.26,267.40 |
| 21.000 | kr.1.72963 | kr.36,322.23 |
| 30.000 | kr.1.70700 | kr.51,210.00 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

