BM6248FS-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM6248FS-E2
BM6248FS-E2

BM6244FS-E2

DigiKey Part Number
846-BM6244FS-E2TR-ND - Tape & Reel (TR)
846-BM6244FS-E2CT-ND - Cut Tape (CT)
846-BM6244FS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM6244FS-E2
Description
IC FAN MOTOR DVR 3PH SSOP-A54_36
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM SSOP-A54_36
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
2A
Voltage - Supply
200V
Voltage - Load
250V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
54-SOP (0.449", 11.40mm Width), 36 Leads
Supplier Device Package
SSOP-A54_36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.73.15000kr.73.15
10kr.57.30600kr.573.06
25kr.53.35040kr.1,333.76
100kr.49.00540kr.4,900.54
250kr.46.93400kr.11,733.50
500kr.45.68524kr.22,842.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.02400kr.17,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.73.15000
Unit Price with VAT:kr.91.43750