Boost Switching Regulator IC Positive Adjustable 4V 1 Output 2.5A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8311NUV-E2

DigiKey Part Number
BD8311NUV-E2TR-ND - Tape & Reel (TR)
BD8311NUV-E2CT-ND - Cut Tape (CT)
BD8311NUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8311NUV-E2
Description
IC REG BOOST ADJ 2.5A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4V 1 Output 2.5A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD8311NUV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-25°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
VSON010V3030
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
11V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.58000kr.10.58
10kr.7.73700kr.77.37
25kr.7.02800kr.175.70
100kr.6.24650kr.624.65
250kr.5.87440kr.1,468.60
500kr.5.65016kr.2,825.08
1.000kr.5.60978kr.5,609.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.23748kr.15,712.44
6.000kr.5.12586kr.30,755.16
9.000kr.5.06999kr.45,629.91
Manufacturers Standard Package
Unit Price without VAT:kr.10.58000
Unit Price with VAT:kr.13.22500