Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48E27G-MTR

DigiKey Part Number
BD48E27G-MTR-ND - Tape & Reel (TR)
BD48E27G-MCT-ND - Cut Tape (CT)
BD48E27G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48E27G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5227G-2CGTRRohm Semiconductor11.000846-BD5227G-2CGTRCT-NDkr.5.51000MFR Recommended
BD4827G-TRRohm Semiconductor476.356BD4827GCT-NDkr.2.37000Parametric Equivalent
BD48E27G-TRRohm Semiconductor263BD48E27G-CT-NDkr.2.44000Parametric Equivalent
BD5227G-2MTRRohm Semiconductor0BD5227G-2MCT-NDkr.2.88000Parametric Equivalent
BD5227G-TRRohm Semiconductor2.049BD5227GCT-NDkr.2.31000Parametric Equivalent
In-Stock: 2.591
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.66700kr.26.67
25kr.2.38960kr.59.74
100kr.2.08260kr.208.26
250kr.1.93632kr.484.08
500kr.1.84838kr.924.19
1.000kr.1.81634kr.1,816.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.81634kr.5,449.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500