
2SCR512PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR512PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR512PHZGT100CT-ND - Cut Tape (CT) 846-2SCR512PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR512PHZGT100 |
Description | TRANS NPN 30V 2A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 320MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR512P5T100 | Rohm Semiconductor | 809 | 2SCR512P5T100CT-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.08900 | kr.40.89 |
| 100 | kr.2.66470 | kr.266.47 |
| 500 | kr.2.05176 | kr.1,025.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85413 | kr.1,854.13 |
| 2.000 | kr.1.68777 | kr.3,375.54 |
| 3.000 | kr.1.60301 | kr.4,809.03 |
| 5.000 | kr.1.50770 | kr.7,538.50 |
| 7.000 | kr.1.45127 | kr.10,158.89 |
| 10.000 | kr.1.39642 | kr.13,964.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

