
TLE2082CP | |
|---|---|
DigiKey Part Number | 296-1874-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2082CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.11.92000 | kr.119.20 |
| 50 | kr.10.26840 | kr.513.42 |
| 100 | kr.9.75760 | kr.975.76 |
| 250 | kr.9.21836 | kr.2,304.59 |
| 500 | kr.8.89300 | kr.4,446.50 |
| 1.000 | kr.8.62533 | kr.8,625.33 |
| 2.500 | kr.8.34271 | kr.20,856.78 |
| 5.000 | kr.8.17242 | kr.40,862.10 |
| Unit Price without VAT: | kr.16.06000 |
|---|---|
| Unit Price with VAT: | kr.20.07500 |

