
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Bulk | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package 5-TSOP |
Voltage - Threshold 3.9V | Base Product Number |
| Bulk: | 9749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | kr.1.34610 | kr.1,880.50 |
| Unit Price without VAT: | kr.1.34610 |
|---|---|
| Unit Price with VAT: | kr.1.68263 |

