Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar



MC74HC175AD | |
|---|---|
DigiKey Part Number | MC74HC175AD-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC175AD |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC175AD Models |
Category | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADG | onsemi | 258 | MC74HC175ADGOS-ND | kr.2.60000 | Direct |
| MM74HC175MX | onsemi | 724 | MM74HC175MXCT-ND | kr.3.11000 | Similar |
| CD74HC175M | Texas Instruments | 141 | 296-33039-5-ND | kr.8.62000 | Direct |
| 74HC175D,653 | Nexperia USA Inc. | 1.752 | 1727-2615-1-ND | kr.2.09000 | Similar |
| CD74HC175M96 | Texas Instruments | 0 | 296-31573-1-ND | kr.3.04000 | Similar |






