Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP45N06S409AKSA1 | |
|---|---|
DigiKey Part Number | IPP45N06S409AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP45N06S409AKSA1 |
Description | MOSFET N-CH 60V 45A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3785 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 71W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 34µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1010EZPBF | Infineon Technologies | 1.212 | IRF1010EZPBF-ND | kr.14.52000 | Similar |
| IRF1018EPBF | Infineon Technologies | 5.373 | IRF1018EPBF-ND | kr.10.27000 | Similar |
| IRF1407PBF | Infineon Technologies | 6.556 | IRF1407PBF-ND | kr.19.59000 | Similar |
| IRF3205PBF | Infineon Technologies | 0 | IRF3205PBF-ND | kr.14.84000 | Similar |
| IRL1004PBF | Infineon Technologies | 69 | IRL1004PBF-ND | kr.28.28000 | Similar |




