
HI3-0201-5 | |
|---|---|
DigiKey Part Number | 2156-HI3-0201-5-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI3-0201-5 |
Description | IC SWITCH SPST-NCX4 80OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 500ns, 350ns |
Manufacturer Intersil | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 80Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
| Tube: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | kr.14.26504 | kr.1,897.25 |
| Unit Price without VAT: | kr.14.26504 |
|---|---|
| Unit Price with VAT: | kr.17.83130 |

