
74HCT2G02DC,125 | |
|---|---|
DigiKey Part Number | 2156-74HCT2G02DC,125-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
| Bulk: | 67650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 492 | kr.3.86740 | kr.1,902.76 |
| Unit Price without VAT: | kr.3.86740 |
|---|---|
| Unit Price with VAT: | kr.4.83425 |

