Multiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157DB,118

DigiKey Part Number
2156-74HC157DB118-ND
Manufacturer
Manufacturer Product Number
74HC157DB,118
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.060
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
385kr.4.94519kr.1,903.90
Unit Price without VAT:kr.4.94519
Unit Price with VAT:kr.6.18149