
74AXP1G00GN125 | |
|---|---|
DigiKey Part Number | 2156-74AXP1G00GN125-ND |
Manufacturer | |
Manufacturer Product Number | 74AXP1G00GN125 |
Description | IC GATE NAND |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.7V ~ 2.75V | |
Current - Quiescent (Max) | 300 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.6V | |
Max Propagation Delay @ V, Max CL | 3ns @ 2.5V, 5pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.2.81600 | kr.1,914.88 |
| Unit Price without VAT: | kr.2.81600 |
|---|---|
| Unit Price with VAT: | kr.3.52000 |

