
UB5C-3R3F1 | |
|---|---|
DigiKey Part Number | 696-1077-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-3R3F1 |
Description | RES 3.3 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-3R3F1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.250" Dia x 0.500" L (6.40mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.8.74300 | kr.87.43 |
| 25 | kr.7.53680 | kr.188.42 |
| 50 | kr.6.78000 | kr.339.00 |
| 100 | kr.6.13710 | kr.613.71 |
| 250 | kr.5.43212 | kr.1,358.03 |
| 500 | kr.4.99084 | kr.2,495.42 |
| 1.000 | kr.4.61603 | kr.4,616.03 |
| 5.000 | kr.3.94912 | kr.19,745.60 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

