
UB3C-300RF1 | |
|---|---|
DigiKey Part Number | 696-UB3C-300RF1-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-300RF1 |
Description | RES 300 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-300RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FT300R | Stackpole Electronics Inc | 3.919 | WW3FT300RCT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.7.93800 | kr.79.38 |
| 25 | kr.6.83200 | kr.170.80 |
| 50 | kr.6.14100 | kr.307.05 |
| 100 | kr.5.55320 | kr.555.32 |
| 250 | kr.4.90892 | kr.1,227.23 |
| 500 | kr.4.50558 | kr.2,252.79 |
| 1.000 | kr.4.16284 | kr.4,162.84 |
| 5.000 | kr.3.55309 | kr.17,765.45 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

