5 kOhms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2203-5KF1

DigiKey Part Number
696-1176-ND
Manufacturer
Manufacturer Product Number
PF2203-5KF1
Description
RES 5K OHM 1% 35W TO220
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PF2203-5KF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.591" (15.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.70000kr.31.70
10kr.23.97800kr.239.78
25kr.22.21520kr.555.38
50kr.21.19580kr.1,059.79
100kr.20.38440kr.2,038.44
250kr.19.55968kr.4,889.92
500kr.19.08112kr.9,540.56
1.000kr.18.69996kr.18,699.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.70000
Unit Price with VAT:kr.39.62500