
PCR0805-4R7J1 | |
|---|---|
DigiKey Part Number | 696-PCR0805-4R7J1TR-ND - Tape & Reel (TR) 696-PCR0805-4R7J1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR0805-4R7J1 |
Description | RES SMD 4.7 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-4R7J1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805JT4R70 | Stackpole Electronics Inc | 7.236 | RPC0805JT4R70CT-ND | kr.1.20000 | Direct |
| CRCW08054R70JNEAHP | Vishay Dale | 20.167 | 541-4.7TACT-ND | kr.1.59000 | Upgrade |
| RCS08054R70JNEA | Vishay Dale | 5.242 | 541-RCS08054R70JNEACT-ND | kr.1.33000 | Upgrade |
| SR0805FR-7W4R7L | YAGEO | 19.248 | YAG5871CT-ND | kr.2.35000 | Upgrade |
| RMCP0805FT4R70 | Stackpole Electronics Inc | 0 | RMCP0805FT4R70-ND | kr.0.12658 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.77300 | kr.7.73 |
| 25 | kr.0.62120 | kr.15.53 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.46220 | kr.46.22 |
| 250 | kr.0.39180 | kr.97.95 |
| 500 | kr.0.35148 | kr.175.74 |
| 1.000 | kr.0.31941 | kr.319.41 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

