
PCR0805-47RJ1 | |
|---|---|
DigiKey Part Number | 696-PCR0805-47RJ1TR-ND - Tape & Reel (TR) 696-PCR0805-47RJ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR0805-47RJ1 |
Description | RES SMD 47 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-47RJ1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J470V | Panasonic Industry | 60.020 | P47ADCT-ND | kr.0.89000 | Direct |
| ERJ-T06J470V | Panasonic Industry | 2.294 | 10-ERJ-T06J470VCT-ND | kr.1.27000 | Direct |
| RPC0805JT47R0 | Stackpole Electronics Inc | 94 | RPC0805JT47R0CT-ND | kr.1.14000 | Direct |
| CRCW080547R0JNEAHP | Vishay Dale | 56.919 | 541-47TACT-ND | kr.1.14000 | Upgrade |
| ERJ-P6WF47R0V | Panasonic Industry | 24.966 | P16869CT-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.82400 | kr.8.24 |
| 25 | kr.0.65680 | kr.16.42 |
| 50 | kr.0.56420 | kr.28.21 |
| 100 | kr.0.49010 | kr.49.01 |
| 250 | kr.0.41540 | kr.103.85 |
| 500 | kr.0.37254 | kr.186.27 |
| 1.000 | kr.0.33856 | kr.338.56 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

