
CHR1206H-470KJ8 | |
|---|---|
DigiKey Part Number | 696-1608-2-ND - Tape & Reel (TR) 696-1608-1-ND - Cut Tape (CT) 696-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1206H-470KJ8 |
Description | RES SMD 470K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHR1206H-470KJ8 Models |
Category | Features Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.14700 | kr.81.47 |
| 25 | kr.7.26800 | kr.181.70 |
| 50 | kr.6.76100 | kr.338.05 |
| 100 | kr.6.35780 | kr.635.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.94868 | kr.1,487.17 |
| 500 | kr.5.71158 | kr.2,855.79 |
| 750 | kr.5.59603 | kr.4,197.02 |
| 1.250 | kr.5.47061 | kr.6,838.26 |
| 1.750 | kr.5.39885 | kr.9,447.99 |
| 2.500 | kr.5.33088 | kr.13,327.20 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

