Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CAR0805-470KB1 | |
|---|---|
DigiKey Part Number | CAR0805-470KB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAR0805-470KB1 |
Description | RES SMD 470K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CAR0805-470KB1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB474V | Panasonic Industry | 30.965 | P470KDACT-ND | kr.0.63000 | Upgrade |
| MCU08050D4703BP500 | Vishay | 0 | MCU08050D4703BP500-ND | kr.0.69266 | Upgrade |
| PHP00805E4703BBT1 | Vishay Dale Thin Film | 0 | PHP00805E4703BBT1-ND | kr.3.86182 | Upgrade |
| RG2012N-474-B-T5 | Susumu | 5.000 | 408-RG2012N-474-B-T5CT-ND | kr.2.73000 | Upgrade |
| RG2012N-474-W-T5 | Susumu | 0 | RG2012N-474-W-T5-ND | kr.1.80766 | Upgrade |








