Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUL736156.250000I | |
|---|---|
DigiKey Part Number | 800-4271-ND |
Manufacturer | |
Manufacturer Product Number | XUL736156.250000I |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPL736156.250000I | Renesas Electronics Corporation | 0 | 800-XPL736156.250000ICT-ND | kr.70.82000 | Parametric Equivalent |
| 510BBA156M250AAG | Skyworks Solutions Inc. | 600 | 336-2656-ND | kr.39.37000 | Direct |
| 511BBA156M250AAG | Skyworks Solutions Inc. | 172 | 336-2658-ND | kr.40.96000 | Direct |
| S7A33025-156.250-L-X-R | Aker Technology Corp | 750 | 2754-S7A33025-156.250-L-X-R-ND | kr.25.04320 | Parametric Equivalent |
| SIT9120AI-2D1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2D1-33E156.250000-ND | kr.69.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.66904 | kr.13,669.04 |
| Unit Price without VAT: | kr.13.66904 |
|---|---|
| Unit Price with VAT: | kr.17.08630 |





