Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL536155.520000I | |
|---|---|
DigiKey Part Number | XLL536155.520000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL536155.520000I |
Description | XTAL OSC XO 155.5200MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL536155.520000I | Renesas Electronics Corporation | 0 | 800-XUL536155.520000ITR-ND | kr.14.02763 | Parametric Equivalent |
| 510BBA155M520BAG | Skyworks Solutions Inc. | 0 | 863-510BBA155M520BAG-ND | kr.39.18000 | Parametric Equivalent |
| 510BBA155M520BAGR | Skyworks Solutions Inc. | 0 | 863-510BBA155M520BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 511BBA155M520BAG | Skyworks Solutions Inc. | 0 | 863-511BBA155M520BAG-ND | kr.39.18000 | Parametric Equivalent |
| 511BBA155M520BAG | Skyworks Solutions Inc. | 27 | 336-2719-ND | kr.38.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.50393 | kr.11,503.93 |
| Unit Price without VAT: | kr.11.50393 |
|---|---|
| Unit Price with VAT: | kr.14.37991 |







