
ISL91302BIKZT7AR5856 | |
|---|---|
DigiKey Part Number | 20-ISL91302BIKZT7AR5856TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91302BIKZT7AR5856 |
Description | IC REG BCK ADJ 5A SGL/DL 35TFBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.7V 1 or 2 Output 5A 35-TFBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Obsolete | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 or 2 | Supplier Device Package 35-TFBGA (4.7x6.3) |
Voltage - Input (Min) 2.7V | Base Product Number |

