
X1288V14IT1 | |
|---|---|
DigiKey Part Number | X1288V14IT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X1288V14IT1 |
Description | IC RTC CLK/CALENDAR I2C 14TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | X1288V14IT1 Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 1.8V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 10µA ~ 20µA @ 2.7V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Supervisor, Watchdog Timer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 14-TSSOP |
Date Format YY-MM-DD-dd | Base Product Number |

