
UPC358GR-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC358GR-9LG-E1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC358GR-9LG-E1-A |
Description | LEGACY LIC LEGACY TSSOP OPERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.81480 | kr.7,037.00 |
| 5.000 | kr.2.74496 | kr.13,724.80 |
| 7.500 | kr.2.71001 | kr.20,325.08 |
| 12.500 | kr.2.67126 | kr.33,390.75 |
| 17.500 | kr.2.64862 | kr.46,350.85 |
| Unit Price without VAT: | kr.2.81480 |
|---|---|
| Unit Price with VAT: | kr.3.51850 |



