TW2864A-LD1-GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TW2864A-LD1-GR
100 LQFP

TW2964-LA2-CR

DigiKey Part Number
TW2964-LA2-CR-ND
Manufacturer
Manufacturer Product Number
TW2964-LA2-CR
Description
IC AUDIO CODEC/VID DECOD 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Decoder IC I2S NTSC, PAL 100-LQFP (12x12) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Decoder
Applications
Video Display
Standards
NTSC, PAL
Control Interface
I2S
Voltage - Supply
1.0V, 3.3V
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.110.75000kr.110.75
10kr.87.96500kr.879.65
25kr.82.27120kr.2,056.78
119kr.75.38529kr.8,970.85
357kr.72.06059kr.25,725.63
595kr.70.83086kr.42,144.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.110.75000
Unit Price with VAT:kr.138.43750