
RV1S9231ACCSP-10YV#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9231ACCSP-10YV#KC0TR-ND - Tape & Reel (TR) 559-RV1S9231ACCSP-10YV#KC0CT-ND - Cut Tape (CT) 559-RV1S9231ACCSP-10YV#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9231ACCSP-10YV#KC0 |
Description | OPTOISO 5KV 1CH GATE DVR 5LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-LSSO |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 5-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 175ns, 175ns | Supplier Device Package 5-LSSO |
Pulse Width Distortion (Max) 75ns | Approval Agency CSA, UL, VDE |
Rise / Fall Time (Typ) 40ns, 40ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.95426 | kr.13,839.91 |
| Unit Price without VAT: | kr.3.95426 |
|---|---|
| Unit Price with VAT: | kr.4.94283 |

