
R5F565NCDDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F565NCDDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F565NCDDFB#10 |
Description | IC MCU 32BIT 1.5MB FLSH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651CDDFB#10 | Renesas Electronics Corporation | 191 | 559-R5F5651CDDFB#10-ND | kr.70.25000 | Parametric Equivalent |
| R5F5651CDDFB#30 | Renesas Electronics Corporation | 182 | R5F5651CDDFB#30-ND | kr.71.45000 | Parametric Equivalent |
| R5F5651CHDFB#30 | Renesas Electronics Corporation | 173 | 559-R5F5651CHDFB#30-ND | kr.70.69000 | Parametric Equivalent |
| R5F565NCDDFB#30 | Renesas Electronics Corporation | 204 | R5F565NCDDFB#30-ND | kr.73.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.48000 | kr.73.48 |
| 10 | kr.57.54200 | kr.575.42 |
| 25 | kr.53.55520 | kr.1,338.88 |
| 100 | kr.49.17490 | kr.4,917.49 |
| 480 | kr.45.89567 | kr.22,029.92 |
| 960 | kr.44.84791 | kr.43,053.99 |
| Unit Price without VAT: | kr.73.48000 |
|---|---|
| Unit Price with VAT: | kr.91.85000 |

