
R5F56517BGLJ#20 | |
|---|---|
DigiKey Part Number | 559-R5F56517BGLJ#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F56517BGLJ#20 |
Description | IC MCU 32BIT 768KB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 100-TFLGA (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-TFLGA |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.37000 | kr.52.37 |
| 10 | kr.40.57600 | kr.405.76 |
| 25 | kr.37.63680 | kr.940.92 |
| 100 | kr.34.85610 | kr.3,485.61 |
| Unit Price without VAT: | kr.52.37000 |
|---|---|
| Unit Price with VAT: | kr.65.46250 |

