


R5F56517BDFM#30 | |
|---|---|
DigiKey Part Number | 559-R5F56517BDFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56517BDFM#30 |
Description | IC MCU 32BIT 768KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.84000 | kr.45.84 |
| 10 | kr.35.34600 | kr.353.46 |
| 25 | kr.32.73200 | kr.818.30 |
| 160 | kr.30.07181 | kr.4,811.49 |
| Unit Price without VAT: | kr.45.84000 |
|---|---|
| Unit Price with VAT: | kr.57.30000 |


