
R5F563TEEDFH#V0 | |
|---|---|
DigiKey Part Number | R5F563TEEDFH#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F563TEEDFH#V0 |
Description | IC MCU 32BIT 512KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F563TEEDFH#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b, 8x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, LINbus, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.64.04883 | kr.3,842.93 |
| Unit Price without VAT: | kr.64.04883 |
|---|---|
| Unit Price with VAT: | kr.80.06104 |

